Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNEO Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Operating Force | 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) | |
Output | Voltage | |
Sensor Type | Resistive | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 5mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -10°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.90000 | ¥49.90 |
5 | ¥42.03000 | ¥210.15 |
10 | ¥39.05500 | ¥390.55 |
25 | ¥35.44320 | ¥886.08 |
50 | ¥32.93540 | ¥1,646.77 |
100 | ¥30.60780 | ¥3,060.78 |
500 | ¥25.82142 | ¥12,910.71 |
1,000 | ¥23.99927 | ¥23,999.27 |