Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 5.00kgf (11lbs) | |
Sensor Type | Force Sensing Resistor | |
Compensated Temperature | - | |
Voltage - Supply | - | |
Actuator Type | Flat Membrane | |
Actuator Style/Size | Round, 18.00mm | |
Includes | Sensor, Resistor | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥58.42900 | ¥584.29 |
30 | ¥51.94067 | ¥1,558.22 |
50 | ¥47.61200 | ¥2,380.60 |
100 | ¥43.28370 | ¥4,328.37 |
250 | ¥34.62700 | ¥8,656.75 |
500 | ¥33.54494 | ¥16,772.47 |
1,000 | ¥31.38066 | ¥31,380.66 |