SER0035

DigiKey Part Number
1738-1245-ND
Manufacturer
Manufacturer Product Number
SER0035
Description
SERVOMOTOR RC 5V 360 DEGREE 20KG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.97000¥163.97
Manufacturers Standard Package