ROB-16413 | |
---|---|
DigiKey Part Number | 1568-ROB-16413-ND |
Manufacturer | |
Manufacturer Product Number | ROB-16413 |
Description | HOBBY MOTOR WITH ENCODER - METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 90 RPM Incremental 3 ~ 9VDC |
Datasheet | Datasheet |
EDA/CAD Models | ROB-16413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 3 ~ 9VDC | |
RPM | 90 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.50000 | ¥62.50 |