CY8CKIT-042 | |
---|---|
DigiKey Part Number | CY8CKIT-042-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-042 |
Description | PIONEER CY8C4245AXI EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CY8C4245AXI Pioneer PSOC® 4 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | CY8C4245AXI | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | PSoC Creator/Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.55000 | ¥322.55 |