CY8CKIT-062S4 | |
---|---|
DigiKey Part Number | 448-CY8CKIT-062S4-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-062S4 |
Description | PSOC 62S4 PIONEER KIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CY8C62x4 PSoC 62S4 Pioneer Kit PSoC® 62 ARM® Cortex®-M0+, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | CY8C62x4 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.11000 | ¥524.11 |