CY8CKIT-028-EPD | |
---|---|
DigiKey Part Number | 448-CY8CKIT-028-EPD-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-028-EPD |
Description | SHIELD SENSORS MIC AND E-INK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 2.7" Display Arduino, Pioneer Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Pioneer | |
Type | Display | |
Function | eInk Electronic ePaper 2.7" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.61000 | ¥389.61 |