CY8CKIT-005-A | |
---|---|
DigiKey Part Number | 448-CY8CKIT-005-A-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-005-A |
Description | KIT PSOC MINIPROG4 PROGRAM DEBUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MCU - Debugger, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | MCU | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥798.21000 | ¥798.21 |