CY8CKIT-062-WIFI-BT | |
---|---|
DigiKey Part Number | 448-CY8CKIT-062-WIFI-BT-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-062-WIFI-BT |
Description | PSOC6 WIFI BT PIONEER EVAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PSoC® 6 PSoC 6 Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | 2.4GHz | |
For Use With/Related Products | PSoC 6 | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥826.57000 | ¥826.57 |