CY8CPROTO-062-4343W | |
---|---|
DigiKey Part Number | 448-CY8CPROTO-062-4343W-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPROTO-062-4343W |
Description | PSOC 6 WIFI-BT EVAL |
Customer Reference | |
Detailed Description | PSoC® 6 CYW4343W, PSoC 6 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CYW4343W, PSoC 6 | |
Supplied Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.08000 | ¥554.08 |