XG24-EK2703A | |
---|---|
DigiKey Part Number | 336-XG24-EK2703A-ND |
Manufacturer | |
Manufacturer Product Number | XG24-EK2703A |
Description | XG24 EXPLORER KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mighty Gecko EFR32MG24 Transceiver; 802.15.4 (ZigBee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (ZigBee®) | |
Frequency | 2.4GHz | |
For Use With/Related Products | EFR32MG24 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.86000 | ¥334.86 |