CY8CKIT-041S-MAX | |
---|---|
DigiKey Part Number | 448-CY8CKIT-041S-MAX-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-041S-MAX |
Description | PSOC 4100S MAX PIONEER KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PSoC 4100S PSoC 4100S Max Pioneer Kit PSOC® 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | PSoC 4100S | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | ModusToolbox | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.90000 | ¥834.90 |