900-00008 | |
---|---|
DigiKey Part Number | 900-00008-ND |
Manufacturer | |
Manufacturer Product Number | 900-00008 |
Description | SERVOMOTOR RC 6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 6VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 38 / 268.4 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.787" x 1.594" (20.00mm x 40.50mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 1.988" (50.50mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE | |
Weight | 0.094 lb (42.64 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.23000 | ¥181.23 |
5 | ¥172.16000 | ¥860.80 |
10 | ¥170.55300 | ¥1,705.53 |