BC4AAW | |
---|---|
DigiKey Part Number | BC4AAW-ND |
Manufacturer | |
Manufacturer Product Number | BC4AAW |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC4AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | 0.610" (15.50mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥19.44900 | ¥194.49 |
50 | ¥17.08780 | ¥854.39 |
100 | ¥16.09610 | ¥1,609.61 |
300 | ¥14.79927 | ¥4,439.78 |
500 | ¥13.88392 | ¥6,941.96 |
1,000 | ¥12.96854 | ¥12,968.54 |
2,500 | ¥11.74797 | ¥29,369.93 |
5,000 | ¥10.67997 | ¥53,399.85 |