BA4AAW | |
---|---|
DigiKey Part Number | BA4AAW-ND |
Manufacturer | |
Manufacturer Product Number | BA4AAW |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BA4AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥34.33300 | ¥343.33 |
50 | ¥30.13980 | ¥1,506.99 |
100 | ¥28.38290 | ¥2,838.29 |
300 | ¥26.08557 | ¥7,825.67 |
500 | ¥24.46358 | ¥12,231.79 |
1,000 | ¥22.84173 | ¥22,841.73 |
2,500 | ¥20.67918 | ¥51,697.95 |