BA3AAPC | |
---|---|
DigiKey Part Number | BA3AAPC-ND |
Manufacturer | |
Manufacturer Product Number | BA3AAPC |
Description | BATTERY HOLDER AA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BA3AAPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.645" (16.38mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.30000 | ¥36.30 |
10 | ¥30.53500 | ¥305.35 |
50 | ¥26.80480 | ¥1,340.24 |
100 | ¥25.24240 | ¥2,524.24 |
300 | ¥23.19907 | ¥6,959.72 |
500 | ¥21.75652 | ¥10,878.26 |
1,000 | ¥20.31410 | ¥20,314.10 |
2,500 | ¥18.39088 | ¥45,977.20 |
5,000 | ¥16.58785 | ¥82,939.25 |