BK-1280-PC6 | |
---|---|
DigiKey Part Number | BK-1280-PC6-ND |
Manufacturer | |
Manufacturer Product Number | BK-1280-PC6 |
Description | BATTERY HOLDER AA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-1280-PC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.657" (16.69mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.60000 | ¥48.60 |
10 | ¥40.86000 | ¥408.60 |
50 | ¥35.87200 | ¥1,793.60 |
100 | ¥33.78090 | ¥3,378.09 |
300 | ¥31.04647 | ¥9,313.94 |
500 | ¥29.11624 | ¥14,558.12 |
1,000 | ¥27.18586 | ¥27,185.86 |
2,500 | ¥24.61201 | ¥61,530.03 |