BH3AAPC | |
---|---|
DigiKey Part Number | BH3AA-PC-ND |
Manufacturer | |
Manufacturer Product Number | BH3AAPC |
Description | BATTERY HOLDER AA 3 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH3AAPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.680" (17.28mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.83000 | ¥38.83 |
10 | ¥32.64200 | ¥326.42 |
50 | ¥28.66040 | ¥1,433.02 |
100 | ¥26.99060 | ¥2,699.06 |
300 | ¥24.80510 | ¥7,441.53 |
500 | ¥23.26298 | ¥11,631.49 |
1,000 | ¥21.72068 | ¥21,720.68 |
2,500 | ¥19.66426 | ¥49,160.65 |