310J101-40 | |
---|---|
DigiKey Part Number | 1233-310J101-40-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-40 |
Description | CBL RIBN 40COND 0.05 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 40 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 40 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.000" (50.80mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 500.0' (152.40m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.19000 | ¥114.19 |
5 | ¥90.96200 | ¥454.81 |
10 | ¥82.41300 | ¥824.13 |
25 | ¥72.49920 | ¥1,812.48 |
50 | ¥65.65960 | ¥3,282.98 |
100 | ¥59.50410 | ¥5,950.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/394/310J101-40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/394/310J101-40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/394/310J101-40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/394/310J101-40_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/293/394/310J101-40_tmb.jpg)