2464

DigiKey Part Number
36-2464-ND
Manufacturer
Manufacturer Product Number
2464
Description
BATTERY HOLDER AA 3 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 3 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2464 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
3
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.669" (16.99mm)
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.86000¥14.86
25¥12.52480¥313.12
100¥10.37140¥1,037.14
250¥9.53980¥2,384.95
500¥8.95280¥4,476.40
1,000¥8.36571¥8,365.71
2,500¥7.58294¥18,957.35
5,000¥6.94696¥34,734.80
Manufacturers Standard Package