2465 | |
---|---|
DigiKey Part Number | 36-2465-ND |
Manufacturer | |
Manufacturer Product Number | 2465 |
Description | BATT HOLDER AA 3 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
25 | ¥12.52480 | ¥313.12 |
100 | ¥10.37140 | ¥1,037.14 |
250 | ¥9.53980 | ¥2,384.95 |
500 | ¥8.95280 | ¥4,476.40 |
1,000 | ¥8.36571 | ¥8,365.71 |
2,500 | ¥7.58294 | ¥18,957.35 |