2463

DigiKey Part Number
36-2463-ND
Manufacturer
Manufacturer Product Number
2463
Description
BATT HOLDER AA 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
EDA/CAD Models
2463 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads - 6" (152.4mm)
Height Above Board
-
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
25¥9.22120¥230.53
100¥7.36990¥736.99
250¥6.78196¥1,695.49
500¥6.36686¥3,183.43
1,000¥5.95153¥5,951.53
2,500¥5.39791¥13,494.78
5,000¥4.98271¥24,913.55
Manufacturers Standard Package