2461 | |
---|---|
DigiKey Part Number | 36-2461-ND |
Manufacturer | |
Manufacturer Product Number | 2461 |
Description | BATT HOLDER AA 1 CELL 6" LEADS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2461 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | 0.547" (13.89mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
25 | ¥8.84040 | ¥221.01 |
100 | ¥7.07850 | ¥707.85 |
250 | ¥6.51400 | ¥1,628.50 |
500 | ¥6.11500 | ¥3,057.50 |
1,000 | ¥5.71624 | ¥5,716.24 |
2,500 | ¥5.18449 | ¥12,961.23 |