BCAAW | |
---|---|
DigiKey Part Number | BCAAW-ND |
Manufacturer | |
Manufacturer Product Number | BCAAW |
Description | BATT HOLDER AA 1 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BCAAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.80600 | ¥118.06 |
50 | ¥10.36900 | ¥518.45 |
100 | ¥9.80330 | ¥980.33 |
250 | ¥9.10368 | ¥2,275.92 |
500 | ¥8.60766 | ¥4,303.83 |
1,000 | ¥8.13863 | ¥8,138.63 |
2,500 | ¥7.55762 | ¥18,894.05 |
5,000 | ¥7.14581 | ¥35,729.05 |