3951 | |
---|---|
DigiKey Part Number | 1528-2738-ND |
Manufacturer | |
Manufacturer Product Number | 3951 |
Description | BATT HOLDER AA 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Free Hanging | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Features | Includes Switch | |
Height Above Board | 0.551" (14.00mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |