BH-18650-W | |
---|---|
DigiKey Part Number | BH-18650-W-ND |
Manufacturer | |
Manufacturer Product Number | BH-18650-W |
Description | BATT HOLDER 18650 1 CELL 6" LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH-18650-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥31.37800 | ¥313.78 |
50 | ¥27.55220 | ¥1,377.61 |
100 | ¥25.94540 | ¥2,594.54 |
300 | ¥23.84510 | ¥7,153.53 |
500 | ¥22.36236 | ¥11,181.18 |
1,000 | ¥20.87983 | ¥20,879.83 |
2,500 | ¥18.90304 | ¥47,257.60 |