1042

DigiKey Part Number
36-1042-ND
Manufacturer
Manufacturer Product Number
1042
Description
BATT HOLDER 18650 1 CELL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 18650 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.585" (14.86mm)
Operating Temperature
-50°C ~ 145°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.09000¥44.09
25¥37.06880¥926.72
100¥30.64720¥3,064.72
250¥28.16588¥7,041.47
500¥26.41472¥13,207.36
1,000¥24.66340¥24,663.40
2,500¥22.32844¥55,821.10
5,000¥18.06157¥90,307.85