BK-18650-PC2 | |
---|---|
DigiKey Part Number | BK-18650-PC2-ND |
Manufacturer | |
Manufacturer Product Number | BK-18650-PC2 |
Description | BATT HOLDER 18650 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 18650 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-18650-PC2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.843" (21.41mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.90200 | ¥259.02 |
50 | ¥22.74440 | ¥1,137.22 |
100 | ¥21.41770 | ¥2,141.77 |
250 | ¥19.68416 | ¥4,921.04 |
500 | ¥18.46024 | ¥9,230.12 |
1,000 | ¥17.23640 | ¥17,236.40 |
2,500 | ¥15.60454 | ¥39,011.35 |
5,000 | ¥14.07468 | ¥70,373.40 |