BCAAL | |
---|---|
DigiKey Part Number | BCAAL-ND |
Manufacturer | |
Manufacturer Product Number | BCAAL |
Description | BATT HOLDER AA 1 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BCAAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.88800 | ¥118.88 |
50 | ¥10.44780 | ¥522.39 |
100 | ¥9.84440 | ¥984.44 |
300 | ¥9.05487 | ¥2,716.46 |
500 | ¥8.49748 | ¥4,248.74 |
1,000 | ¥7.94036 | ¥7,940.36 |
2,500 | ¥7.19737 | ¥17,993.42 |
5,000 | ¥6.59372 | ¥32,968.60 |