2222 | |
---|---|
DigiKey Part Number | 36-2222-ND |
Manufacturer | |
Manufacturer Product Number | 2222 |
Description | BATTERY HOLDER AA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
25 | ¥27.38120 | ¥684.53 |
100 | ¥22.63690 | ¥2,263.69 |
250 | ¥20.80432 | ¥5,201.08 |
500 | ¥19.51076 | ¥9,755.38 |
1,000 | ¥18.21731 | ¥18,217.31 |
2,500 | ¥16.49258 | ¥41,231.45 |
5,000 | ¥15.51656 | ¥77,582.80 |