90 | |
---|---|
DigiKey Part Number | 36-90-ND |
Manufacturer | |
Manufacturer Product Number | 90 |
Description | BATT HOLDER CLIP AAA 1 CELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder Clip (No Contacts) AAA 1 Cell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder Clip (No Contacts) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.92110 | ¥192.11 |
250 | ¥1.79960 | ¥449.90 |
500 | ¥1.66494 | ¥832.47 |
1,000 | ¥1.56602 | ¥1,566.02 |