1020 | |
---|---|
DigiKey Part Number | 36-1020-ND |
Manufacturer | |
Manufacturer Product Number | 1020 |
Description | BATTERY HOLDER AAA 1 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.440" (11.18mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
25 | ¥29.06600 | ¥726.65 |
100 | ¥24.03010 | ¥2,403.01 |
250 | ¥22.08472 | ¥5,521.18 |
500 | ¥20.71154 | ¥10,355.77 |
1,000 | ¥19.33836 | ¥19,338.36 |
2,500 | ¥17.50751 | ¥43,768.78 |
5,000 | ¥15.79110 | ¥78,955.50 |