Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.445" (11.30mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥23.89800 | ¥238.98 |
50 | ¥20.98520 | ¥1,049.26 |
100 | ¥19.84160 | ¥1,984.16 |
250 | ¥18.42508 | ¥4,606.27 |
500 | ¥17.42108 | ¥8,710.54 |
1,000 | ¥16.47197 | ¥16,471.97 |
2,500 | ¥15.29602 | ¥38,240.05 |
5,000 | ¥14.46266 | ¥72,313.30 |