1078 | |
---|---|
DigiKey Part Number | 36-1078-ND |
Manufacturer | |
Manufacturer Product Number | 1078 |
Description | BATTERY HOLDER AAA 2 CELL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.440" (11.18mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
25 | ¥39.21000 | ¥980.25 |
100 | ¥32.33680 | ¥3,233.68 |
250 | ¥29.83740 | ¥7,459.35 |
500 | ¥27.96276 | ¥13,981.38 |
1,000 | ¥27.50285 | ¥27,502.85 |