1076 | |
---|---|
DigiKey Part Number | 36-1076-ND |
Manufacturer | |
Manufacturer Product Number | 1076 |
Description | BATTERY HOLDER AAA SMD TAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1076 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.440" (11.18mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
25 | ¥31.80160 | ¥795.04 |
100 | ¥26.29350 | ¥2,629.35 |
250 | ¥24.16508 | ¥6,041.27 |
500 | ¥22.66268 | ¥11,331.34 |
1,000 | ¥21.16011 | ¥21,160.11 |
2,500 | ¥19.15679 | ¥47,891.98 |
5,000 | ¥15.49601 | ¥77,480.05 |