2466 | |
---|---|
DigiKey Part Number | 36-2466-ND |
Manufacturer | |
Manufacturer Product Number | 2466 |
Description | BATTERY HOLDER AAA 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.500" (12.70mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
25 | ¥8.84040 | ¥221.01 |
100 | ¥6.71230 | ¥671.23 |
250 | ¥5.92912 | ¥1,482.28 |
500 | ¥4.62376 | ¥2,311.88 |
1,000 | ¥4.14283 | ¥4,142.83 |
2,500 | ¥3.80360 | ¥9,509.00 |