3030 | |
---|---|
DigiKey Part Number | 36-3030-ND |
Manufacturer | |
Manufacturer Product Number | 3030 |
Description | BATT RETAINER COIN 10MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1025 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.116" (2.95mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
25 | ¥4.24920 | ¥106.23 |
100 | ¥3.28150 | ¥328.15 |
250 | ¥3.02284 | ¥755.71 |
500 | ¥2.84060 | ¥1,420.30 |
1,000 | ¥2.65842 | ¥2,658.42 |
2,500 | ¥2.41532 | ¥6,038.30 |
5,000 | ¥2.24824 | ¥11,241.20 |