3030TR | |
---|---|
DigiKey Part Number | 36-3030TR-ND - Tape & Reel (TR) 36-3030CT-ND - Cut Tape (CT) 36-3030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3030TR |
Description | BATT HOLDER COIN 10MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 10.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3030TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
25 | ¥6.77160 | ¥169.29 |
100 | ¥5.18120 | ¥518.12 |
250 | ¥4.76988 | ¥1,192.47 |
500 | ¥4.47926 | ¥2,239.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.18875 | ¥6,283.12 |
3,000 | ¥3.82555 | ¥11,476.65 |
7,500 | ¥3.53500 | ¥26,512.50 |