PAM8904QJER | |
---|---|
DigiKey Part Number | PAM8904QJERDITR-ND - Tape & Reel (TR) PAM8904QJERDICT-ND - Cut Tape (CT) PAM8904QJERDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8904QJER |
Description | IC PIEZO SOUNDER DRVR 16UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver U-QFN3030-16 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Piezo Sounder Driver | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN3030-16 (Type B) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.66500 | ¥66.65 |
25 | ¥6.32160 | ¥158.04 |
100 | ¥5.19340 | ¥519.34 |
250 | ¥4.85488 | ¥1,213.72 |
500 | ¥4.29022 | ¥2,145.11 |
1,000 | ¥3.97534 | ¥3,975.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.97540 | ¥11,926.20 |