PMEG060V100EPDZ

DigiKey Part Number
1727-2282-2-ND - Tape & Reel (TR)
1727-2282-1-ND - Cut Tape (CT)
1727-2282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060V100EPDZ
Description
DIODE SCHOTTKY 60V 10A CFP15
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG060V100EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
33 ns
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Capacitance @ Vr, F
350pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.78500¥37.85
100¥2.61890¥261.89
500¥2.18840¥1,094.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.04939¥3,074.08
Manufacturers Standard Package