TL750L12CDR | |
---|---|
DigiKey Part Number | 296-31950-2-ND - Tape & Reel (TR) 296-31950-1-ND - Cut Tape (CT) 296-31950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L12CDR |
Description | IC REG LINEAR 12V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L12CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.44000 | ¥84.40 |
25 | ¥8.00960 | ¥200.24 |
100 | ¥6.57930 | ¥657.93 |
250 | ¥6.15044 | ¥1,537.61 |
500 | ¥5.43538 | ¥2,717.69 |
1,000 | ¥4.29110 | ¥4,291.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.00500 | ¥10,012.50 |
5,000 | ¥3.80474 | ¥19,023.70 |
12,500 | ¥3.66170 | ¥45,771.25 |