PMEG060V100EPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG060V100EPEZTR-ND - Tape & Reel (TR) 1727-PMEG060V100EPEZCT-ND - Cut Tape (CT) 1727-PMEG060V100EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V100EPEZ |
Description | DIODE SCHOTTKY 60V 10A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 27 ns | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 833pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.84400 | ¥48.44 |
100 | ¥3.35290 | ¥335.29 |
500 | ¥2.80134 | ¥1,400.67 |
1,000 | ¥2.38405 | ¥2,384.05 |
2,000 | ¥2.12330 | ¥4,246.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.75197 | ¥8,759.85 |
10,000 | ¥1.65530 | ¥16,553.00 |