SKY13335-381LF | |
---|---|
DigiKey Part Number | 863-1261-2-ND - Tape & Reel (TR) 863-1261-1-ND - Cut Tape (CT) 863-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13335-381LF |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/WiFi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 27dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 26dBm | |
IIP3 | 41dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.49800 | ¥74.98 |
25 | ¥7.11720 | ¥177.93 |
100 | ¥5.84540 | ¥584.54 |
250 | ¥5.46424 | ¥1,366.06 |
500 | ¥4.82886 | ¥2,414.43 |
1,000 | ¥3.81229 | ¥3,812.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55813 | ¥10,674.39 |
6,000 | ¥3.38023 | ¥20,281.38 |
15,000 | ¥3.25315 | ¥48,797.25 |