AS213-92LF | |
---|---|
DigiKey Part Number | 863-1238-2-ND - Tape & Reel (TR) 863-1238-1-ND - Cut Tape (CT) 863-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS213-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AS213-92LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 19dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 27dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.52400 | ¥75.24 |
25 | ¥7.14120 | ¥178.53 |
100 | ¥5.86500 | ¥586.50 |
250 | ¥5.48260 | ¥1,370.65 |
500 | ¥4.84518 | ¥2,422.59 |
1,000 | ¥3.82521 | ¥3,825.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15542 | ¥9,466.26 |