BMI-S-102 | |
---|---|
DigiKey Part Number | 903-1007-2-ND - Tape & Reel (TR) 903-1007-1-ND - Cut Tape (CT) 903-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMI-S-102 |
Description | RF SHIELD 0.65"X0.65" SOLDER 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.650" (16.50mm) X 0.650" (16.50mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.142" (3.60mm) | |
Length - Overall | 0.650" (16.50mm) | |
Width - Overall | 0.650" (16.50mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.00700 | ¥130.07 |
25 | ¥12.26880 | ¥306.72 |
100 | ¥10.45220 | ¥1,045.22 |
250 | ¥9.81448 | ¥2,453.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥8.63943 | ¥6,047.60 |