OPA4182IDT | |
---|---|
DigiKey Part Number | 296-OPA4182IDTTR-ND - Tape & Reel (TR) 296-OPA4182IDTCT-ND - Cut Tape (CT) 296-OPA4182IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4182IDT |
Description | 36-V, 5-MHZ, QUAD, LOW-NOISE, ZE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
-3db Bandwidth | 3.6 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.99800 | ¥449.98 |
25 | ¥42.53680 | ¥1,063.42 |
100 | ¥36.86610 | ¥3,686.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.97508 | ¥8,743.77 |
500 | ¥31.38312 | ¥15,691.56 |
1,250 | ¥26.46775 | ¥33,084.69 |
2,500 | ¥25.14436 | ¥62,860.90 |