OPA2182IDR | |
---|---|
DigiKey Part Number | 296-OPA2182IDRTR-ND - Tape & Reel (TR) 296-OPA2182IDRCT-ND - Cut Tape (CT) 296-OPA2182IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2182IDR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2182IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 0.45 µV | |
Current - Supply | 850µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.06800 | ¥220.68 |
25 | ¥20.86280 | ¥521.57 |
100 | ¥18.08210 | ¥1,808.21 |
250 | ¥17.15456 | ¥4,288.64 |
500 | ¥15.39256 | ¥7,696.28 |
1,000 | ¥12.98175 | ¥12,981.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.89946 | ¥29,748.65 |
5,000 | ¥11.45212 | ¥57,260.60 |