MAX6071BAUT25+T | |
---|---|
DigiKey Part Number | MAX6071BAUT25+TTR-ND - Tape & Reel (TR) MAX6071BAUT25+TCT-ND - Cut Tape (CT) MAX6071BAUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6071BAUT25+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 10 mA SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6071BAUT25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.8µVp-p | |
Noise - 10Hz to 10kHz | 6µVrms | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥20.84500 | ¥208.45 |
25 | ¥19.70360 | ¥492.59 |
100 | ¥17.07560 | ¥1,707.56 |
250 | ¥16.20024 | ¥4,050.06 |
500 | ¥14.53628 | ¥7,268.14 |
1,000 | ¥12.25954 | ¥12,259.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.57963 | ¥28,949.08 |
5,000 | ¥11.14432 | ¥55,721.60 |