TS30042-M000QFNR | |
---|---|
DigiKey Part Number | TS30042-M000QFNRTR-ND - Tape & Reel (TR) TS30042-M000QFNRCT-ND - Cut Tape (CT) TS30042-M000QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30042-M000QFNR |
Description | IC REG BUCK ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.00000 | ¥21.00 |
10 | ¥18.88100 | ¥188.81 |
25 | ¥17.81520 | ¥445.38 |
100 | ¥15.17980 | ¥1,517.98 |
250 | ¥14.25312 | ¥3,563.28 |
500 | ¥12.47146 | ¥6,235.73 |
1,000 | ¥10.33357 | ¥10,333.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥8.18242 | ¥27,001.99 |