179 | |
---|---|
DigiKey Part Number | 36-179-ND |
Manufacturer | |
Manufacturer Product Number | 179 |
Description | BATT CONT SPRING AAA 1CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AAA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 179 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
25 | ¥0.88320 | ¥22.08 |
100 | ¥0.85380 | ¥85.38 |
250 | ¥0.80260 | ¥200.65 |
500 | ¥0.71754 | ¥358.77 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54395 | ¥1,359.88 |
5,000 | ¥0.50415 | ¥2,520.75 |